There are no models available for this part yet.
Overview of MS3454L20-16SZ by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3454L20-16SZ by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3454L20-16SZ-ND
|
DigiKey | AE5 9C 7#16, 2#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$153.9800 | Buy Now | |
DISTI #
JTCMS3454L20-16SZ
|
Heilind Electronics | Jam Nut Recept Nickel Alum | Americas - 2 in Stock |
|
$58.1543 / $65.9445 | Buy Now | |
DISTI #
54238009
|
Verical | Conn Circular SKT 9 POS Crimp ST Jam Nut 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$70.0759 / $105.1139 | Buy Now | |
DISTI #
JTCMS3454L20-16SZ
|
Interstate Connecting Components | Jam Nut Recept Nickel Alum | 6 |
|
$58.1543 / $65.9445 | Buy Now | |
DISTI #
AERMS3454L20-16SZ
|
Interstate Connecting Components | Jam Nut Receptacle Nickel Alum | 0 |
|
$48.1737 / $58.5497 | Buy Now |