Part Details for MS3452W14S-2PY by Conesys
Overview of MS3452W14S-2PY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3452W14S-2PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3452W14S-2PY-ND
|
DigiKey | AE5 4C 4#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$70.5500 | Buy Now |
DISTI #
AERMS3452W14S-2PY
|
Heilind Electronics | Box Mt. Receptacle Cad Od Alum | Americas - 30 in Stock |
|
$25.9404 / $31.5276 | Buy Now |
DISTI #
AERMS3452W14S-2PY
|
Interstate Connecting Components | Box Mt. Receptacle Cad Od Alum | 92 |
|
$25.9404 / $31.5276 | Buy Now |
DISTI #
JTCMS3452W14S-2PY
|
Interstate Connecting Components | Box Mt. Recept Cad Od Alum | 0 |
|
$39.7698 / $44.8831 | Buy Now |
|
Powell Electronics | BOX MT. REC. Min Qty: 50 | 1 |
|
$38.8000 | Buy Now |