Part Details for MS3452L20-27PX by Conesys
Overview of MS3452L20-27PX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3452L20-27PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AERMS3452L20-27PX
|
Heilind Electronics | Box Mt. Receptacle Nickel Alum | Americas - 57 in Stock |
|
$36.2674 / $44.0788 | Buy Now |
DISTI #
JTCMS3452L20-27PX
|
Heilind Electronics | Box Mt. Recept Nickel Alum | Americas - 1 in Stock |
|
$48.7556 / $54.1516 | Buy Now |
DISTI #
AERMS3452L20-27PX
|
Interstate Connecting Components | Box Mt. Receptacle Nickel Alum | 171 |
|
$36.2674 / $44.0788 | Buy Now |
DISTI #
JTCMS3452L20-27PX
|
Interstate Connecting Components | Box Mt. Recept Nickel Alum | 5 |
|
$48.7556 / $54.1516 | Buy Now |
|
Powell Electronics | BOX MT. REC. Min Qty: 1 | 108 |
|
$45.5600 / $55.6900 | Buy Now |