Part Details for MS3452L18-11A by Amphenol Aerospace
Results Overview of MS3452L18-11A by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3452L18-11A Information
MS3452L18-11A by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) |
Price & Stock for MS3452L18-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ0900
|
Newark | Recept |Amphenol Aerospace MS3452L18-11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4700 / $181.0000 | Buy Now |
DISTI #
3937-MS3452L18-11A-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$111.8200 | Buy Now |
DISTI #
1178-MS3452L18-11A-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4041 | Buy Now |
DISTI #
71886919
|
RS | Connector,5015 series, size-18,box mount, Receptacle, | Amphenol Aerospace MS3452L18-11A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.5800 / $102.7300 | RFQ |
DISTI #
AANMS3452L18-11A
|
Heilind Electronics | RECEPT MS3452L18-11A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AANMS3452L18-11A
|
Interstate Connecting Components | RECEPT MS3452L18-11A | 0 |
|
Buy Now |