There are no models available for this part yet.
Overview of MS3452L16-13A by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for MS3452L16-13A by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19AJ0866
|
Newark | Recept |Amphenol Aerospace MS3452L16-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2000 / $147.3800 | Buy Now | |
DISTI #
1178-MS3452L16-13A-ND
|
DigiKey | RECEPT Min Qty: 21 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4876 | Buy Now | |
DISTI #
71886905
|
RS | Connector,5015 series, size-16,box mount, Receptacle, | Amphenol Aerospace MS3452L16-13A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4500 / $87.8400 | RFQ |