Part Details for MS3451W20-15P by Amphenol Aerospace
Results Overview of MS3451W20-15P by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3451W20-15P Information
MS3451W20-15P by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3451W20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8248
|
Newark | 7 Contact(S), Aluminum Alloy, Male |Amphenol Aerospace MS3451W20-15P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$162.3500 | Buy Now |
DISTI #
19AJ0351
|
Newark | Recept |Amphenol Aerospace MS3451W20-15P RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2400 / $203.5900 | Buy Now |
DISTI #
1178-MS3451W20-15P-ND
|
DigiKey | RECEPT Min Qty: 8 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.3475 | Buy Now |
DISTI #
V90:2381_09560357
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$36.6300 / $46.4900 | Buy Now |
DISTI #
71886340
|
RS | Connector,5015 series, size-20,Cable Receptacle | Amphenol Aerospace MS3451W20-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.9300 / $133.6000 | RFQ |
DISTI #
AANMS3451W20-15P
|
Heilind Electronics | RECEPT MS3451W20-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - MIL-DTL-5015 Series III - Receptacle - Male Pins - 7 Position - Shell Size-Inse... more |
22 Partner Stock |
|
$169.4900 / $256.6000 | Buy Now |
DISTI #
AANMS3451W20-15P
|
Interstate Connecting Components | RECEPT MS3451W20-15P | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - MIL-DTL-5015 Series III - Receptacle - Male Pins - 7 Position - Shell Size-Inse... more |
22 Partner Stock |
|
$169.4900 / $256.6000 | Buy Now |