Part Details for MS3450W28-1PX by Aero-Electric Connector Inc
Overview of MS3450W28-1PX by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3450W28-1PX
MS3450W28-1PX CAD Models
MS3450W28-1PX Part Data Attributes
|
MS3450W28-1PX
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450W28-1PX
Aero-Electric Connector Inc
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213, M39029/29-214 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MS3450W28-1PX
This table gives cross-reference parts and alternative options found for MS3450W28-1PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W28-1PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00AF28-1PX(G96) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACCL00AF28-1PX(G96) |
ACC00F28-1PX(023) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACC00F28-1PX(023) |
ACCL00PGA28-1PX(B30) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACCL00PGA28-1PX(B30) |
AE550L28-1PX | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450W28-1PX vs AE550L28-1PX |
ACCL00PGA28-1PX(116) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACCL00PGA28-1PX(116) |
ACCL00E28-1PX(025) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACCL00E28-1PX(025) |
ACC00A28-1PX(B30) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACC00A28-1PX(B30) |
ACC00E28-1PX(072) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACC00E28-1PX(072) |
ACC00PGA28-1PX(116) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACC00PGA28-1PX(116) |
ACCL00F28-1PX(025) | MIL Series Connector | Amphenol Corporation | MS3450W28-1PX vs ACCL00F28-1PX(025) |