Part Details for MS3450W28-12SX by Conesys
Overview of MS3450W28-12SX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7812SX/NOPB | Texas Instruments | 1.5-A, Wide VIN Fixed Voltage Regulators 3-DDPAK/TO-263 0 to 125 |
Price & Stock for MS3450W28-12SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AERMS3450W28-12SX
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 34 in Stock |
|
$60.7538 / $73.8393 | Buy Now |
DISTI #
JTCMS3450W28-12SX
|
Heilind Electronics | Wall Mt. Recept Cad Od Alum | Americas - 4 in Stock |
|
$73.0479 / $83.1622 | Buy Now |
DISTI #
AERMS3450W28-12SX
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 104 |
|
$60.7538 / $73.8393 | Buy Now |
DISTI #
JTCMS3450W28-12SX
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 14 |
|
$73.0479 / $83.1622 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 2 |
|
$81.9600 / $100.1800 | Buy Now |