There are no models available for this part yet.
Overview of MS3450W28-12S by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3450W28-12S by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P5283
|
Newark | Circular Conn, Rcpt, 28-12, Wall Mount, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3450 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socketrohs Compliant: No |Aero Electric/conesys MS3450W28-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8900 / $179.9000 | Buy Now | |
DISTI #
MS3450W28-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3450W28-12S
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 34 in Stock |
|
$71.6867 / $87.1270 | Buy Now | |
DISTI #
JTCMS3450W28-12S
|
Heilind Electronics | Wall Mt. Recept Cad Od Alum | Americas - 4 in Stock |
|
$73.0479 / $83.1622 | Buy Now | |
DISTI #
AERMS3450W28-12S
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 104 |
|
$71.6867 / $87.1270 | Buy Now | |
DISTI #
JTCMS3450W28-12S
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 14 |
|
$73.0479 / $83.1622 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 2 |
|
$81.9600 / $100.1800 | Buy Now |