Part Details for MS3450W24-22P by Conesys
Overview of MS3450W24-22P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W24-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5275
|
Newark | Circular Conn, Rcpt, 24-22, Wall Mount, Military Specification:Mil-Dtl-5015 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys MS3450W24-22P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4800 / $120.2000 | Buy Now |
DISTI #
2403-MS3450W24-22P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
235 In Stock |
|
$73.6700 / $122.7800 | Buy Now |
DISTI #
450 MS3450W24-22P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: 450 MS3450W24-22P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
MS3450W24-22P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W24-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3450W24-22P
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 59 in Stock1 On Order |
|
$53.2038 / $64.6632 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2900 / $78.2600 | Buy Now |
DISTI #
36412692
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 235 |
|
$80.9786 / $93.8321 | Buy Now |
DISTI #
JTCMS3450W24-22P
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 0 |
|
$68.7066 / $83.5050 | Buy Now |
DISTI #
AERMS3450W24-22P
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 1779 On Order |
|
$53.2038 / $64.6632 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 50 | 209 |
|
$87.2200 | Buy Now |