Part Details for MS3450W22-19S by ITT Interconnect Solutions
Overview of MS3450W22-19S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W22-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W22-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: MS3450W22-19S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$230.4750 / $341.1030 | Buy Now |
DISTI #
965-MS3450W2219S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$249.5300 | Order Now |
DISTI #
ITTMS3450W22-19S
|
Heilind Electronics | MS3450W22-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$225.8700 / $559.7300 | Buy Now | |
DISTI #
ITTMS3450W22-19S
|
Interstate Connecting Components | MS3450W22-19S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$225.8700 / $559.7300 | Buy Now |
Part Details for MS3450W22-19S
MS3450W22-19S CAD Models
MS3450W22-19S Part Data Attributes
|
MS3450W22-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3450W22-19S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 22-19 |