Part Details for MS3450W20-27S by ITT Interconnect Solutions
Overview of MS3450W20-27S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W20-27S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W20-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$217.6625 / $322.1405 | Buy Now |
DISTI #
965-MS3450W2027S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$235.6600 / $263.7900 | Order Now |
DISTI #
ITTMS3450W20-27S
|
Heilind Electronics | MS3450W20-27S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$213.3100 / $528.6100 | Buy Now | |
DISTI #
ITTMS3450W20-27S
|
Interstate Connecting Components | MS3450W20-27S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$213.3100 / $528.6100 | Buy Now |
Part Details for MS3450W20-27S
MS3450W20-27S CAD Models
MS3450W20-27S Part Data Attributes
|
MS3450W20-27S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3450W20-27S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 20-27 |
Alternate Parts for MS3450W20-27S
This table gives cross-reference parts and alternative options found for MS3450W20-27S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W20-27S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.