Datasheets
MS3450W20-22S by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for MS3450W20-22S by Aero-Electric Connector Inc

Overview of MS3450W20-22S by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS3450W20-22S

Part # Distributor Description Stock Price Buy
DISTI # MS3450W20-22S
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $99.1900
$99.1900 Buy Now

Part Details for MS3450W20-22S

MS3450W20-22S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3450W20-22S Part Data Attributes

MS3450W20-22S Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
MS3450W20-22S Aero-Electric Connector Inc MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/30-218, M39029/30-220
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 3,3
Contact Sizes 16,8
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 20
Termination Type CRIMP
Total Number of Contacts 6

Alternate Parts for MS3450W20-22S

This table gives cross-reference parts and alternative options found for MS3450W20-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W20-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS3450W20-22S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS3450W20-22S vs MS3450W20-22S
Part Number Description Manufacturer Compare
MS3450W20-22S MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS3450W20-22S vs MS3450W20-22S

MS3450W20-22S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450W20-22S by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450W20-22S by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS3450W20-22S would you like to use for your alert(s)?
  • Please alert me when MS3450W20-22S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450W20-22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450W20-22S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450W20-22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450W20-22S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450W20-22S by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: