Part Details for MS3450W20-18P by Aero-Electric Connector Inc
Overview of MS3450W20-18P by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MS3450W20-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIL SERIES CONNECTOR, 9 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$41.6130 | Buy Now |
DISTI #
MS3450W20-18P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$59.8700 | Buy Now |
DISTI #
MS3450W20-18P
|
PEI Genesis | 5015 3#12 6#16 PIN RECP Min Qty: 1 | 52 |
|
$38.0300 / $55.5800 | Buy Now |
Part Details for MS3450W20-18P
MS3450W20-18P CAD Models
MS3450W20-18P Part Data Attributes
|
MS3450W20-18P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450W20-18P
Aero-Electric Connector Inc
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-212, M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,3 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MS3450W20-18P
This table gives cross-reference parts and alternative options found for MS3450W20-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W20-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00AF20-18P(116) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACCL00AF20-18P(116) |
ACC00F20-18P(G96) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACC00F20-18P(G96) |
ACCL00PGR20-18P(072) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACCL00PGR20-18P(072) |
CV3450L20-18P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS3450W20-18P vs CV3450L20-18P |
ACC00PGA20-18P(G96) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACC00PGA20-18P(G96) |
ACCL00PGR20-18P(G96) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACCL00PGR20-18P(G96) |
MS3450L20-18P-CO | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS3450W20-18P vs MS3450L20-18P-CO |
ACCL00F20-18P(072) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACCL00F20-18P(072) |
ACCL00PGA20-18P(023) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACCL00PGA20-18P(023) |
ACC00PGA20-18P(B30) | MIL Series Connector | Amphenol Corporation | MS3450W20-18P vs ACC00PGA20-18P(B30) |