MS3450W16S-1SW
Description: MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of MS3450W16S-1SW by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS3450W16S-1SW by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS3450W16S-1SW
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 79
In Stock
  • 1 $54.2400
$54.2400 Buy Now
DISTI # MS3450W16S-1SW
PEI Genesis 5015 7#16 SKT RECP Min Qty: 1 87
  • 1 $63.9400
  • 10 $55.4100
  • 25 $48.8900
  • 50 $43.7500
$43.7500 / $63.9400 Buy Now
DISTI # MS3450W16S-1SW
FDH Electronics Connector 5015 Min Qty: 1 6
  • 1 $34.3420
  • 5 $32.0140
  • 10 $28.6190
  • 25 $28.1920
  • 50 $28.1920
  • 100 $27.7770
  • 250 $26.9830
  • 500 $26.2340
  • 1,000 $25.8740
  • 2,500 $25.8740
  • 10,000 $25.8740
$25.8740 / $34.3420 Buy Now RFQ

CAD Models for MS3450W16S-1SW by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3450W16S-1SW by Aero-Electric Connector Inc

MS3450W16S-1SW
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/30-217
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
7
Contact Sizes
16S
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
16S
Termination Type
CRIMP
Total Number of Contacts
7
Want to compare parts?
  1. MS3450W16S-1SW
    Aero-Electric Connector Inc
    MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS3450W16S-1SW

This table gives cross-reference parts and alternative options found for MS3450W16S-1SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W16S-1SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3450W16S-1SW MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS3450W16S-1SW vs MS3450W16S-1SW
MS3450W16S-1SW MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS3450W16S-1SW vs MS3450W16S-1SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450W16S-1SW by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450W16S-1SW by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS3450W16S-1SW would you like to use for your alert(s)?
  • Please alert me when MS3450W16S-1SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450W16S-1SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450W16S-1SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450W16S-1SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450W16S-1SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450W16S-1SW by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: