Part Details for MS3450W10SL-3P by ITT Interconnect Solutions
Overview of MS3450W10SL-3P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Robotics and Drones
Price & Stock for MS3450W10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W10SL-3P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W10SL-3P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$126.8080 / $139.3840 | Buy Now |
DISTI #
965-MS3450W10SL3P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$139.5700 / $158.7600 | Order Now |
DISTI #
ITTMS3450W10SL-3P
|
Heilind Electronics | MS3450W10SL-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.3800 / $318.1400 | Buy Now | |
DISTI #
ITTMS3450W10SL-3P
|
Interstate Connecting Components | MS3450W10SL-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$128.3800 / $318.1400 | Buy Now |
Part Details for MS3450W10SL-3P
MS3450W10SL-3P CAD Models
MS3450W10SL-3P Part Data Attributes
|
MS3450W10SL-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3450W10SL-3P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |