Part Details for MS3450LS20-15PW by Conesys
Results Overview of MS3450LS20-15PW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3450LS20-15PW Information
MS3450LS20-15PW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
Price & Stock for MS3450LS20-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450LS20-15PW-ND
|
DigiKey | AE5 7C 7#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$140.9272 / $172.2400 | Buy Now |
DISTI #
JTCMS3450LS20-15PW
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
$89.3641 / $105.8621 | Buy Now |
DISTI #
AERMS3450LS20-15PW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 0 |
|
$72.4116 / $85.7800 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 50 | 24 |
|
$97.4700 | Buy Now |