There are no models available for this part yet.
Overview of MS3450LS18-1PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3450LS18-1PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450LS18-1PY-ND
|
DigiKey | AE5 10C 10#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
108 In Stock |
|
$129.9090 / $158.7800 | Buy Now | |
DISTI #
JTCMS3450LS18-1PY
|
Heilind Electronics | Wall Mt. Rcpt Stainless Psvt | Americas - 6 in Stock |
|
$74.5297 / $88.2890 | Buy Now | |
DISTI #
AERMS3450LS18-1PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 2 in Stock |
|
$65.0884 / $74.9971 | Buy Now | |
DISTI #
JTCMS3450LS18-1PY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 18 |
|
$74.5297 / $88.2890 | Buy Now | |
DISTI #
AERMS3450LS18-1PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 6 |
|
$65.0884 / $74.9971 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 104 |
|
$71.4500 / $87.3300 | Buy Now |