Part Details for MS3450LS18-10SX by Conesys
Overview of MS3450LS18-10SX by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1110-SX | Analog Devices | x6 mult for E-Band Pt-Pt Samp | |
HMC-XTB110-SX | Analog Devices | GaAs MMIC 24-30 Ghz Input | |
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for MS3450LS18-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450LS18-10SX-ND
|
DigiKey | AE5 4C 4#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
169 In Stock |
|
$127.3636 / $155.6700 | Buy Now |
DISTI #
JTCMS3450LS18-10SX
|
Heilind Electronics | Wall Mt. Rcpt Stainless Psvt | Americas - 4 in Stock |
|
$76.1337 / $86.6754 | Buy Now |
DISTI #
AERMS3450LS18-10SX
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$69.1034 / $78.7951 | Buy Now |
DISTI #
JTCMS3450LS18-10SX
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 14 |
|
$76.1337 / $86.6754 | Buy Now |
DISTI #
AERMS3450LS18-10SX
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 1 |
|
$69.1034 / $78.7951 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 169 |
|
$70.0500 / $85.6200 | Buy Now |