Part Details for MS3450L36-8SW by Amphenol Corporation
Overview of MS3450L36-8SW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450L36-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$184.6900 / $209.8200 | Buy Now |
Part Details for MS3450L36-8SW
MS3450L36-8SW CAD Models
MS3450L36-8SW Part Data Attributes
|
MS3450L36-8SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450L36-8SW
Amphenol Corporation
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 46,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 |
Alternate Parts for MS3450L36-8SW
This table gives cross-reference parts and alternative options found for MS3450L36-8SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450L36-8SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00E36-8RW(025) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACCL00E36-8RW(025) |
AE550KS36-8SW | MIL Series Connector, 47 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450L36-8SW vs AE550KS36-8SW |
ACCL00E36-8RW(116) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACCL00E36-8RW(116) |
ACC00E36-8SW(023) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACC00E36-8SW(023) |
ACCL00E36-8SW(116) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACCL00E36-8SW(116) |
ACC00PGR36-8RW(B30) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACC00PGR36-8RW(B30) |
ACCL00A36-8RW(072) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACCL00A36-8RW(072) |
ACCL00F36-8RW(116) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACCL00F36-8RW(116) |
ACC00A36-8RW(023) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACC00A36-8RW(023) |
ACC00E36-8SW(116) | MIL Series Connector | Amphenol Corporation | MS3450L36-8SW vs ACC00E36-8SW(116) |