Part Details for MS3450L32-22SW by Conesys
Results Overview of MS3450L32-22SW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3450L32-22SW Information
MS3450L32-22SW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3450L32-22SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450L32-22SW-ND
|
DigiKey | CONN RCPT FMALE 54POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
128 In Stock |
|
$228.0728 / $278.7500 | Buy Now |
DISTI #
AERMS3450L32-22SW
|
Heilind Electronics | Wall Mt. Receptacle Nickel Alum | Americas - 6 in Stock |
|
$107.9266 / $122.8703 | Buy Now |
DISTI #
AERMS3450L32-22SW
|
Interstate Connecting Components | Wall Mt. Receptacle Nickel Alum | 18 |
|
$107.9266 / $122.8703 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 57 |
|
$107.8511 / $122.7843 | Buy Now |