Part Details for MS3450L22-14PY by Conesys
Overview of MS3450L22-14PY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T33FS314PYGI | Renesas Electronics Corporation | Low Skew, 1-to-4 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer | |
74ALVC14PY | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14PY8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE |
Price & Stock for MS3450L22-14PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AERMS3450L22-14PY
|
Heilind Electronics | Wall Mt. Receptacle Nickel Alum | Americas - 1 in Stock |
|
$42.9305 / $52.1772 | Buy Now |
DISTI #
34300587
|
Verical | Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$71.4265 / $78.2292 | Buy Now |
DISTI #
AERMS3450L22-14PY
|
Interstate Connecting Components | Wall Mt. Receptacle Nickel Alum | 1 |
|
$42.9305 / $52.1772 | Buy Now |
DISTI #
JTCMS3450L22-14PY
|
Interstate Connecting Components | Wall Mt. Recept Nickel Alum | 0 |
|
Buy Now |