There are no models available for this part yet.
Overview of MS3450L20-22PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2022PYCKR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for MS3450L20-22PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450L20-22PY-ND
|
DigiKey | AE5 6C 3#16, 3#8 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$100.8546 / $123.2700 | Buy Now | |
DISTI #
AERMS3450L20-22PY
|
Heilind Electronics | Wall Mt. Receptacle Nickel Alum | Americas - 6 in Stock |
|
$50.6051 / $61.5047 | Buy Now | |
DISTI #
AERMS3450L20-22PY
|
Interstate Connecting Components | Wall Mt. Receptacle Nickel Alum | 18 |
|
$50.6051 / $61.5047 | Buy Now | |
DISTI #
JTCMS3450L20-22PY
|
Interstate Connecting Components | Wall Mt. Recept Nickel Alum | 0 |
|
$52.8468 / $64.2291 | Buy Now |