Part Details for MS3450L18-9SY by Amphenol Corporation
Overview of MS3450L18-9SY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450L18-9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3450L18-9SY
|
Mouser Electronics | Circular MIL Spec Connector Connectors, Interconnects - CONN RCPT 7POS WALL MNT W/SCKT - Circular | 0 |
|
$57.2800 / $83.4000 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$46.7000 / $53.0600 | Buy Now |
Part Details for MS3450L18-9SY
MS3450L18-9SY CAD Models
MS3450L18-9SY Part Data Attributes
|
MS3450L18-9SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450L18-9SY
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS3450L18-9SY
This table gives cross-reference parts and alternative options found for MS3450L18-9SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450L18-9SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00F18-9SY(116) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACCL00F18-9SY(116) |
ACCL00E18-9SY(B30) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACCL00E18-9SY(B30) |
ACC00E18-9RY(072) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACC00E18-9RY(072) |
ACCL00PGR18-9RY(023) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACCL00PGR18-9RY(023) |
ACC00F18-9SY(072) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACC00F18-9SY(072) |
ACC00A18-9RY(G96) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACC00A18-9RY(G96) |
AE550L18-9SY | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450L18-9SY vs AE550L18-9SY |
ACC00E18-9RY(G96) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACC00E18-9RY(G96) |
ACCL00A18-9RY(072) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACCL00A18-9RY(072) |
ACC00PGR18-9SY(023) | MIL Series Connector | Amphenol Corporation | MS3450L18-9SY vs ACC00PGR18-9SY(023) |