Part Details for MS3450KT32-22PY by Conesys
Results Overview of MS3450KT32-22PY by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3450KT32-22PY Information
MS3450KT32-22PY by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2022PYCKR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for MS3450KT32-22PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT32-22PY-ND
|
DigiKey | AE5 54C 54#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$198.3090 / $242.3800 | Buy Now |
DISTI #
AERMS3450KT32-22PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 2 in Stock |
|
$104.2359 / $118.6687 | Buy Now |
DISTI #
AERMS3450KT32-22PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 7 |
|
$104.2359 / $118.6687 | Buy Now |