MS3450KT32-12PZ
ITT Interconnect Solutions
Description: MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle,

Overview of MS3450KT32-12PZ by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V256SA12PZGI8 Renesas Electronics Corporation 3.3V, 32K X 8 Asynchronous Static RAM
71256SA12PZG8 Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel
71V256SA12PZG Renesas Electronics Corporation 3.3V, 32K X 8 Asynchronous Static RAM

Price & Stock for MS3450KT32-12PZ by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # MS3450KT32-12PZ
Avnet Americas Conn MIL-C-5015 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: MS3450KT32-12PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for MS3450KT32-12PZ by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3450KT32-12PZ by ITT Interconnect Solutions

MS3450KT32-12PZ
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10,5
Contact Sizes
16,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
280
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
15
Want to compare parts?
  1. MS3450KT32-12PZ
    ITT Interconnect Solutions
    MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450KT32-12PZ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450KT32-12PZ by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MS3450KT32-12PZ would you like to use for your alert(s)?
  • Please alert me when MS3450KT32-12PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450KT32-12PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450KT32-12PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450KT32-12PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450KT32-12PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450KT32-12PZ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: