Part Details for MS3450KT24-10S by Amphenol Corporation
Overview of MS3450KT24-10S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450KT24-10S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: MS3450KT24-10S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$404.3102 | Buy Now |
DISTI #
654-MS3450KT24-10S
|
Mouser Electronics | Circular MIL Spec Connector 5015 REAR RELEASE ALUMINUM ASSEMBLY | 0 |
|
$479.5500 / $505.4900 | Order Now |
Part Details for MS3450KT24-10S
MS3450KT24-10S CAD Models
MS3450KT24-10S Part Data Attributes
|
MS3450KT24-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450KT24-10S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: M39029/30-220 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS3450KT24-10S
This table gives cross-reference parts and alternative options found for MS3450KT24-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT24-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450KT24-10S | 7 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS3450KT24-10S vs MS3450KT24-10S |
MS3450KT24-10S | MIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS3450KT24-10S vs MS3450KT24-10S |
MS3450KT24-10S | CONNECTOR, 7 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3450KT24-10S vs MS3450KT24-10S |
AE550KT24-10S | MIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450KT24-10S vs AE550KT24-10S |