Part Details for MS3450KT20-24AZ by Corsair Electrical Connectors Inc
Overview of MS3450KT20-24AZ by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2724-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-45F, /Bag | |
2SK3424-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 48A 11.5Mohm Mp-25/To-220Ab | |
2SJ324-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET |