Part Details for MS3450KT20-18PY by Conesys
Overview of MS3450KT20-18PY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT20-18PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-18PY-ND
|
DigiKey | CONN RCPT MALE 9POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$122.2182 / $149.3800 | Buy Now |
DISTI #
AERMS3450KT20-18PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 9 in Stock |
|
$64.1803 / $77.5192 | Buy Now |
DISTI #
JTCMS3450KT20-18PY
|
Heilind Electronics | Wall Mt. Rcpt Stainless Cad Od | Americas - 7 in Stock |
|
$66.0107 / $82.7542 | Buy Now |
DISTI #
AERMS3450KT20-18PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 29 |
|
$64.1803 / $77.5192 | Buy Now |
DISTI #
JTCMS3450KT20-18PY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 21 |
|
$66.0107 / $82.7542 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 35 |
|
$67.2200 / $82.1600 | Buy Now |