Part Details for MS3450KT16S-1SZ by Aero-Electric Connector Inc
Overview of MS3450KT16S-1SZ by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3450KT16S-1SZ
MS3450KT16S-1SZ CAD Models
MS3450KT16S-1SZ Part Data Attributes
|
MS3450KT16S-1SZ
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450KT16S-1SZ
Aero-Electric Connector Inc
MIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/30-217 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for MS3450KT16S-1SZ
This table gives cross-reference parts and alternative options found for MS3450KT16S-1SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT16S-1SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACCL00E16S-1RZ(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACCL00E16S-1RZ(116) |
ACC00PGA16S-1RZ(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACC00PGA16S-1RZ(G96) |
ACCL00A16S-1RZ(023) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACCL00A16S-1RZ(023) |
ACC00PGR16S-1SZ(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACC00PGR16S-1SZ(025) |
ACCL00PGR16S-1SZ(025) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACCL00PGR16S-1SZ(025) |
ACCL00AF16S-1SZ(072) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACCL00AF16S-1SZ(072) |
ACC00PGR16S-1SZ(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3450KT16S-1SZ vs ACC00PGR16S-1SZ(B30) |