MS3450KT16S-1S
Description: 7 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MS3450KT16S-1S by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS3450KT16S-1S by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3450KT16S-1S by TE's AMP

MS3450KT16S-1S
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-218
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Shell Material
STEEL
Total Number of Contacts
7
Want to compare parts?
  1. MS3450KT16S-1S
    TE's AMP
    7 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MS3450KT16S-1S

This table gives cross-reference parts and alternative options found for MS3450KT16S-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT16S-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE550KT16S-1S MIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS3450KT16S-1S vs AE550KT16S-1S
MS3450KT16S-1S MIL Series Connector, 7 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS3450KT16S-1S vs MS3450KT16S-1S
MS3450KT16S-1S MIL Series Connector, 7 Contact(s), Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS3450KT16S-1S vs MS3450KT16S-1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450KT16S-1S by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450KT16S-1S by TE's AMP

Select Manufacturer
Which Manufacturer of MS3450KT16S-1S would you like to use for your alert(s)?
  • Please alert me when MS3450KT16S-1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450KT16S-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450KT16S-1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450KT16S-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450KT16S-1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450KT16S-1S by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: