Part Details for MS3450KS20-15SW by Conesys
Overview of MS3450KS20-15SW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS20-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS20-15SW-ND
|
DigiKey | AE5 7C 7#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$192.2400 | Buy Now |
DISTI #
AERMS3450KS20-15SW
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 6 in Stock |
|
$62.3046 / $73.8069 | Buy Now |
DISTI #
AERMS3450KS20-15SW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 20 |
|
$62.3046 / $73.8069 | Buy Now |
DISTI #
JTCMS3450KS20-15SW
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
$90.3133 / $109.7655 | Buy Now |