Part Details for MS3437C54A by Glenair Inc
Overview of MS3437C54A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8407
|
Newark | Connector |Glenair MS3437C54A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.0000 / $1,051.6500 | Buy Now |
DISTI #
3937-MS3437C54A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,348.3200 | Buy Now |
DISTI #
MS3437C54A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437C54A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437C54A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$647.5000 | Order Now |
DISTI #
71171745
|
Verical | EMI/RFI Non-Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$200.2821 / $430.3462 | Buy Now |
DISTI #
77966075
|
Verical | EMI/RFI Non-Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$430.3462 / $998.7179 | Buy Now |
DISTI #
GLEMS3437C54A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$288.6060 / $1,294.3385 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,002.6000 / $1,669.5700 | Buy Now |