Part Details for MS3437C22N by Glenair Inc
Overview of MS3437C22N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8315
|
Newark | Connector |Glenair MS3437C22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4100 / $580.8700 | Buy Now |
DISTI #
3937-MS3437C22N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$822.3900 | Buy Now |
DISTI #
MS3437C22N
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Electroless Nickel - Bulk (Alt: MS3437C22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437C22N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$155.4900 / $357.6400 | Order Now |
DISTI #
71170027
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$110.6154 / $237.6923 | Buy Now |
DISTI #
77966494
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$237.6923 / $551.6282 | Buy Now |
DISTI #
GLEMS3437C22N
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$159.4025 / $714.9102 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$611.5530 / $1,018.3400 | Buy Now |