There are no models available for this part yet.
Overview of MS3437C140A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3437C140A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH8268
|
Newark | Connector |Glenair MS3437C140A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.4300 / $599.0800 | Buy Now | |
DISTI #
3937-MS3437C140A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$630.7380 / $1,050.3200 | Buy Now | |
DISTI #
MS3437C140A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437C140A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437C140A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$154.5100 / $355.3600 | Order Now | |
DISTI #
71171622
|
Verical | EMI/RFI Non-Environmental Backshell 180° 20 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$106.9487 / $236.1923 | Buy Now | |
DISTI #
77966422
|
Verical | EMI/RFI Non-Environmental Backshell 180° 20 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$236.1923 / $568.9231 | Buy Now | |
DISTI #
GLEMS3437C140A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$158.4046 / $737.3243 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$630.7380 / $1,050.3200 | Buy Now |