Part Details for MS3437C137C by Glenair Inc
Overview of MS3437C137C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C137C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8262
|
Newark | Connector |Glenair MS3437C137C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4700 / $549.4900 | Buy Now |
DISTI #
3937-MS3437C137C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$578.5080 / $963.3800 | Buy Now |
DISTI #
MS3437C137C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium - Bulk (Alt: MS3437C137C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437C137C
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$141.7100 / $325.9300 | Order Now |
DISTI #
77979501
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.1026 / $313.3590 | Buy Now |
DISTI #
77966895
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$313.3590 / $521.8333 | Buy Now |
DISTI #
GLEMS3437C137C
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$145.2805 / $676.2960 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$578.5070 / $963.3840 | Buy Now |