There are no models available for this part yet.
Overview of MS3437B25N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3437B25N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7994
|
Newark | Connector |Glenair MS3437B25N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.5000 / $576.4300 | Buy Now | |
DISTI #
3937-MS3437B25N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$606.8920 / $1,010.6000 | Buy Now | |
DISTI #
MS3437B25N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B25N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437B25N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$148.6500 / $341.9200 | Order Now | |
DISTI #
71170143
|
Verical | Shrink Boot Adapters 180° 18 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$102.9103 / $227.2564 | Buy Now | |
DISTI #
77964666
|
Verical | Shrink Boot Adapters 180° 18 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$227.2564 / $547.4103 | Buy Now | |
DISTI #
GLEMS3437B25N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$152.4030 / $709.4438 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$606.8920 / $1,010.6000 | Buy Now |
CAD Models for MS3437B25N by Glenair Inc
Part Data Attributes for MS3437B25N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
18
|