Part Details for MS3437B25C by Glenair Inc
Overview of MS3437B25C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7993
|
Newark | Connector |Glenair MS3437B25C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.8200 / $641.3900 | Buy Now |
DISTI #
3937-MS3437B25C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$816.2800 | Buy Now |
DISTI #
MS3437B25C
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3437B25C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3437B25C
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL RoHS: Not Compliant | 0 |
|
$251.4400 / $361.1400 | Order Now |
DISTI #
77978830
|
Verical | Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$122.1410 / $156.8205 | Buy Now |
DISTI #
71051776
|
Verical | Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$156.8205 / $609.1026 | Buy Now |
DISTI #
GLEMS3437B25C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$176.0127 / $789.3970 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$606.8920 / $1,010.6000 | Buy Now |
Part Details for MS3437B25C
MS3437B25C CAD Models
MS3437B25C Part Data Attributes
|
MS3437B25C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B25C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |