Part Details for MS3437B154C by Glenair Inc
Overview of MS3437B154C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B154C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7959
|
Newark | Connector |Glenair MS3437B154C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.2700 / $1,054.2900 | Buy Now |
DISTI #
3937-MS3437B154C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,110.0150 / $1,848.4000 | Buy Now |
DISTI #
MS3437B154C
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3437B154C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B154C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$904.1500 | Order Now |
DISTI #
71171262
|
Verical | Environmental Backshell 180° 44 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$188.2179 / $415.6538 | Buy Now |
DISTI #
77966389
|
Verical | Environmental Backshell 180° 44 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$415.6538 / $1,001.2179 | Buy Now |
DISTI #
GLEMS3437B154C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$278.7494 / $1,297.5785 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,110.0100 / $1,848.4000 | Buy Now |
Part Details for MS3437B154C
MS3437B154C CAD Models
MS3437B154C Part Data Attributes
|
MS3437B154C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B154C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 44 |