Part Details for MS3437B148N by Glenair Inc
Overview of MS3437B148N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B148N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7941
|
Newark | Connector |Glenair MS3437B148N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.1500 / $889.8600 | Buy Now |
DISTI #
3937-MS3437B148N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$1,259.8500 | Buy Now |
DISTI #
MS3437B148N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B148N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B148N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$547.8800 | Order Now |
DISTI #
77983319
|
Verical | Environmental Backshell 180° 38 Shell Size Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$169.4744 / $526.7308 | Buy Now |
DISTI #
77966388
|
Verical | Environmental Backshell 180° 38 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$526.7308 / $845.0641 | Buy Now |
DISTI #
GLEMS3437B148N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$244.2030 / $1,095.2032 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$936.7990 / $1,560.0000 | Buy Now |
Part Details for MS3437B148N
MS3437B148N CAD Models
MS3437B148N Part Data Attributes
|
MS3437B148N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B148N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 38 |