There are no models available for this part yet.
Overview of MS3437B136N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3437B136N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7919
|
Newark | Connector |Glenair MS3437B136N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4700 / $549.4900 | Buy Now | |
DISTI #
MS3437B136N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B136N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437B136N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$143.0400 / $441.5900 | Order Now | |
DISTI #
71170495
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.1026 / $313.3590 | Buy Now | |
DISTI #
77965979
|
Verical | Shrink Boot Adapters 180° 10 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$313.3590 / $521.8333 | Buy Now | |
DISTI #
GLEMS3437B136N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$145.2805 / $676.2960 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$578.5070 / $963.3840 | Buy Now |
CAD Models for MS3437B136N by Glenair Inc
Part Data Attributes for MS3437B136N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
10
|