Part Details for MS3437B132N by Glenair Inc
Overview of MS3437B132N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B132N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7913
|
Newark | Connector |Glenair MS3437B132N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.6100 / $887.8500 | Buy Now |
DISTI #
3937-MS3437B132N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$1,256.9500 | Buy Now |
DISTI #
MS3437B132N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B132N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B132N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$546.6400 | Order Now |
DISTI #
20059670
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$169.0897 / $363.3077 | Buy Now |
DISTI #
16767258
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$363.3077 / $843.1538 | Buy Now |
DISTI #
GLEMS3437B132N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$243.6562 / $1,092.7275 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$934.6910 / $1,556.4900 | Buy Now |
Part Details for MS3437B132N
MS3437B132N CAD Models
MS3437B132N Part Data Attributes
|
MS3437B132N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B132N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |