Part Details for MS3437B125N by Glenair Inc
Overview of MS3437B125N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3437B125N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B125N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6814 / $666.4800 | Buy Now |
DISTI #
631-MS3437B125N
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$154.7000 / $592.5000 | Order Now |
DISTI #
GLEMS3437B125N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MS3437B125N
MS3437B125N CAD Models
MS3437B125N Part Data Attributes:
|
MS3437B125N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B125N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |