There are no models available for this part yet.
Overview of MS3437B119N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3437B119N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7878
|
Newark | Connector |Glenair MS3437B119N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$148.7900 / $569.8700 | Buy Now | |
DISTI #
3937-MS3437B119N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$599.9690 / $999.1100 | Buy Now | |
DISTI #
MS3437B119N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B119N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
631-MS3437B119N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$146.9600 / $338.0300 | Order Now | |
DISTI #
71171917
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.7308 / $224.6667 | Buy Now | |
DISTI #
77964660
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$224.6667 / $541.1795 | Buy Now | |
DISTI #
GLEMS3437B119N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$150.6668 / $701.3686 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 6 |
|
$389.9800 / $649.4200 | Buy Now | ||
JRH Electronics | CONNECTOR ACCESSORIES | 3 |
|
$599.9690 / $999.1070 | Buy Now |
CAD Models for MS3437B119N by Glenair Inc
Part Data Attributes for MS3437B119N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
16
|