Part Details for MS3437B114C by Glenair Inc
Overview of MS3437B114C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B114C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7864
|
Newark | Connector |Glenair MS3437B114C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8700 / $558.7000 | Buy Now |
DISTI #
3937-MS3437B114C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$849.2100 | Buy Now |
DISTI #
MS3437B114C
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3437B114C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5510 / $620.7750 | Buy Now |
DISTI #
631-MS3437B114C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$145.4400 / $448.9900 | Order Now |
DISTI #
71171913
|
Verical | Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$214.7625 | Buy Now |
DISTI #
77964395
|
Verical | Environmental Backshell 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$220.2692 / $530.5769 | Buy Now |
DISTI #
GLEMS3437B114C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$147.7140 / $687.6278 | Buy Now |
Part Details for MS3437B114C
MS3437B114C CAD Models
MS3437B114C Part Data Attributes
|
MS3437B114C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B114C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |