Part Details for MS3437A58N by Glenair Inc
Overview of MS3437A58N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437A58N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7735
|
Newark | Connector |Glenair MS3437A58N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.5600 / $883.0000 | Buy Now |
DISTI #
3937-MS3437A58N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$929.6770 / $1,548.0900 | Buy Now |
DISTI #
MS3437A58N
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437A58N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437A58N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$523.7800 | Order Now |
DISTI #
71171717
|
Verical | EMI/RFI Environmental Backshell 180° 28 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$157.6410 / $503.5769 | Buy Now |
DISTI #
77965899
|
Verical | EMI/RFI Environmental Backshell 180° 28 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$503.5769 / $838.5513 | Buy Now |
DISTI #
GLEMS3437A58N
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$233.4714 / $1,086.7625 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$929.6760 / $1,548.0900 | Buy Now |