Part Details for MS3437A42A by Glenair Inc
Overview of MS3437A42A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437A42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7687
|
Newark | Connector |Glenair MS3437A42A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.2900 / $938.3200 | Buy Now |
DISTI #
3937-MS3437A42A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,194.4500 | Buy Now |
DISTI #
MS3437A42A
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437A42A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437A42A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$577.7200 | Order Now |
DISTI #
71169572
|
Verical | EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$178.6923 / $383.9615 | Buy Now |
DISTI #
77965412
|
Verical | EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$383.9615 / $891.0897 | Buy Now |
DISTI #
GLEMS3437A42A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$257.5048 / $1,154.8523 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$888.1680 / $1,478.9800 | Buy Now |