There are no models available for this part yet.
Overview of MS3437A151A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MS3437A151A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7599
|
Newark | Connector |Glenair MS3437A151A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.4300 / $857.6700 | Buy Now | |
DISTI #
3937-MS3437A151A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$803.8150 / $1,338.5100 | Buy Now | |
DISTI #
MS3437A151A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437A151A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437A151A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$528.0500 | Order Now | |
DISTI #
71169045
|
Verical | EMI/RFI Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$163.3333 / $350.9615 | Buy Now | |
DISTI #
77966858
|
Verical | EMI/RFI Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$350.9615 / $814.5000 | Buy Now | |
DISTI #
GLEMS3437A151A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$235.3716 / $1,055.5920 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$803.8150 / $1,338.5100 | Buy Now |
CAD Models for MS3437A151A by Glenair Inc
Part Data Attributes for MS3437A151A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
21 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|