Part Details for MS3437A150N by Glenair Inc
Overview of MS3437A150N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MS3437A150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7598
|
Newark | Connector |Glenair MS3437A150N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9100 / $763.4700 | Buy Now |
DISTI #
3937-MS3437A150N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,080.9400 | Buy Now |
DISTI #
MS3437A150N
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437A150N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437A150N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$299.3000 / $429.8700 | Order Now |
DISTI #
71170158
|
Verical | EMI/RFI Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$145.3974 / $312.4103 | Buy Now |
DISTI #
77966620
|
Verical | EMI/RFI Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$312.4103 / $725.0385 | Buy Now |
DISTI #
GLEMS3437A150N
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$209.5200 / $939.6499 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$803.8150 / $1,338.5100 | Buy Now |
Part Details for MS3437A150N
MS3437A150N CAD Models
MS3437A150N Part Data Attributes
|
MS3437A150N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437A150N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |