Part Details for MS3437A142C by Glenair Inc
Overview of MS3437A142C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437A142C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7583
|
Newark | Connector |Glenair MS3437A142C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.3200 / $971.6400 | Buy Now |
DISTI #
3937-MS3437A142C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,241.5700 | Buy Now |
DISTI #
MS3437A142C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437A142C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437A142C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$598.2300 | Order Now |
DISTI #
71171202
|
Verical | EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$185.0385 / $397.5897 | Buy Now |
DISTI #
77966857
|
Verical | EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$397.5897 / $922.7308 | Buy Now |
DISTI #
GLEMS3437A142C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$266.6506 / $1,195.8593 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$923.1990 / $1,537.3200 | Buy Now |